0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C08052A2700FKHFT

Digi-Key Part Number
311-270CTR-ND - Tape & Reel (TR)
311-270CCT-ND - Cut Tape (CT)
311-270CDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
9C08052A2700FKHFT
Supplier
Description
RES SMD 270 OHM 1% 1/8W 0805
Detailed Description
270 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
270 Ohms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
232273462701
311-270CDKR
311-270CTR
311-270CCT
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AC0805FR-07270RLYAGEO724YAG3714CT-ND$0.15000Upgrade
RC0805FR-07270RLYAGEO22,995311-270CRCT-ND$0.15000Direct