CAD | USD

Obsolete item.
0603-(1608-Metric)
9C06031A1100JLHFT
Digi-Key Part Number
311-110GTR-ND - Tape & Reel (TR)
311-110GCT-ND - Cut Tape (CT)
311-110GDKR-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
9C06031A1100JLHFT
Supplier
Description
RES SMD 110 OHM 5% 1/10W 0603
Detailed Description
110 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022"" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
110 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other Names
232270260111
311-110GTR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC0603JR-07110RLYageo468,897311-110GRCT-ND$0.15000RoHS Replacement