CAD | USD

Obsolete item.
0402-(1005-Metric)
9C04021A8201FLHF3
Digi-Key Part Number
311-8.20KLTR-ND - Tape & Reel (TR)
311-8.20KLCT-ND - Cut Tape (CT)
311-8.20KLDKR-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
9C04021A8201FLHF3
Supplier
Description
RES SMD 8.2K OHM 1% 1/16W 0402
Detailed Description
8.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016"" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
8.2 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other Names
2322 706 78202
232270678202
311-8.20KLTR
9C1A04028201FLHF3
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC0402FR-078K2LYageo1,762,617311-8.20KLRCT-ND$0.15000RoHS Replacement