CAD | USD

ITQ Series

ITQ4805SA-H

Digi-Key Part Number
ITQ4805SA-H-ND
Manufacturer
XP Power
Manufacturer Product Number
ITQ4805SA-H
Supplier
Description
DC DC CONVERTER 5V 6W
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 75V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
XP Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.2A
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 6 Leads
Size / Dimension
0.86"" L x 0.36"" W x 0.44"" H (21.9mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Standard Number
62368-1
Number of Outputs
1
Power (Watts)
6W
Voltage - Isolation
3kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Available To Order

Additional Resources
AttributeDescription
Standard Package20