IH_sip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IH1205SH

DigiKey Part Number
1470-1449-5-ND
Manufacturer
Manufacturer Product Number
IH1205SH
Description
DC DC CONVERTER +/-5V 2W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.77" L x 0.30" W x 0.40" H (19.5mm x 7.6mm x 10.2mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$16.65000$16.65
5$16.14200$80.71
10$15.65000$156.50
25$14.97920$374.48
100$13.98060$1,398.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.