


XL216-256-FB236-I20 | |
|---|---|
DigiKey Part Number | XL216-256-FB236-I20-ND |
Manufacturer | |
Manufacturer Product Number | XL216-256-FB236-I20 |
Description | IC MCU 32BIT ROMLESS 236FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore XL Microcontroller IC 32-Bit 16-Core 2000MIPS ROMless 236-FBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type ROMless |
Mfr | RAM Size 256K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 0.95V ~ 3.6V |
Packaging Tray | Oscillator Type External |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor XCore | Supplier Device Package 236-FBGA (10x10) |
Core Size | Package / Case 236-LFBGA |
Speed 2000MIPS | Base Product Number |
Number of I/O 128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | $23.57494 | $3,960.59 |

