CAD | USD

PK053-256

XC95288XL-10FGG256C

Digi-Key Part Number
XC95288XL-10FGG256C-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC95288XL-10FGG256C
Supplier
Description
IC CPLD 288MC 10NS 256FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Active
Programmable Type
In System Programmable (min 10K program/erase cycles)
Voltage Supply - Internal
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-FBGA (17x17)
Number of Logic Elements/Blocks
16
Number of Macrocells
288
Number of Gates
6400
Number of I/O
192
Delay Time tpd(1) Max
10 ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
90$35.36622$3,182.96
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package90
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EPM570GF256C5NIntel7544-1402-ND$49.11000Similar
EPM2210GF256C5NIntel341544-1391-ND$71.74000Similar
EPM2210F256I5Intel176544-2267-ND$110.56000Similar