676-FCBGA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7Z045-2FF676I

Digi-Key Part Number
XC7Z045-2FF676I-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC7Z045-2FF676I
Supplier
Description
IC SOC CORTEX-A9 800MHZ 676FCBGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC series Kintex™-7 FPGA, 350K Logic Cells 800MHz 676-FCBGA (27x27)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA
Connectivity
CANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
800MHz
Primary Attributes
Kintex™-7 FPGA, 350K Logic Cells
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
676-BBGA, FCBGA
Supplier Device Package
676-FCBGA (27x27)
Number of I/O
130
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$3,603.17000$3,603.17
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.