CAD | USD

Xilinx- 1136-FBGA

XC5VLX85-2FFG1153C

Digi-Key Part Number
XC5VLX85-2FFG1153C-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC5VLX85-2FFG1153C
Supplier
Description
IC FPGA 560 I/O 1153FCBGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 560 3538944 82944 1153-BBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Active
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
1153-BBGA, FCBGA
Supplier Device Package
1153-FCBGA (35x35)
Number of LABs/CLBs
6480
Number of Logic Elements/Cells
82944
Total RAM Bits
3538944
Number of I/O
560
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCN3A001A7A
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
1$2,599.10000$2,599.10
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.