676-FCBGA Series

XC5VLX50-3FFG676C

Digi-Key Part Number
122-1582-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC5VLX50-3FFG676C
Supplier
Description
IC FPGA 440 I/O 676FCBGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 440 1769472 46080 676-BBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
3600
Number of Logic Elements/Cells
46080
Total RAM Bits
1769472
Number of I/O
440
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
676-BBGA, FCBGA
Supplier Device Package
676-FCBGA (27x27)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
1$1,529.33000$1,529.33
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.