CAD | USD

XC4VLX60-11FF1148I

XC4VLX40-12FF1148C

Digi-Key Part Number
XC4VLX40-12FF1148C-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC4VLX40-12FF1148C
Supplier
Description
IC FPGA 640 I/O 1148FCBGA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 640 1769472 41472 1148-BBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Bulk
Part Status
Active
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
1148-BBGA, FCBGA
Supplier Device Package
1148-FCPBGA (35x35)
Number of LABs/CLBs
4608
Number of Logic Elements/Cells
41472
Total RAM Bits
1769472
Number of I/O
640
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCN3A001A7A
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
1$1,885.29000$1,885.29