676-FCBGA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4VLX15-11FFG676C

Digi-Key Part Number
XC4VLX15-11FFG676C-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC4VLX15-11FFG676C
Supplier
Description
IC FPGA 320 I/O 676FCBGA
Detailed Description
series Field Programmable Gate Array (FPGA) IC 320 884736 13824 676-BBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Obsolete
Number of LABs/CLBs
1536
Number of Logic Elements/Cells
13824
Total RAM Bits
884736
Number of I/O
320
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
676-BBGA, FCBGA
Supplier Device Package
676-FCBGA (27x27)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package40