cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4044XL-3HQ160I

Digi-Key Part Number
XC4044XL-3HQ160I-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC4044XL-3HQ160I
Supplier
Description
IC FPGA 129 I/O 160QFP
Detailed Description
series Field Programmable Gate Array (FPGA) IC 129 51200 3800 160-BQFP Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Obsolete
Number of LABs/CLBs
1600
Number of Logic Elements/Cells
3800
Total RAM Bits
51200
Number of I/O
129
Number of Gates
44000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
160-BQFP Exposed Pad
Supplier Device Package
160-PQFP (28x28)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1