cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4013E-3PQ160C

Digi-Key Part Number
122-1108-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC4013E-3PQ160C
Supplier
Description
IC FPGA 129 I/O 160QFP
Detailed Description
series Field Programmable Gate Array (FPGA) IC 129 18432 1368 160-BQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Obsolete
Number of LABs/CLBs
576
Number of Logic Elements/Cells
1368
Total RAM Bits
18432
Number of I/O
129
Number of Gates
13000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
160-BQFP
Supplier Device Package
160-PQFP (28x28)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names122-1108
Standard Package24