
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 576 | |
Number of Logic Elements/Cells | 1368 | |
Total RAM Bits | 18432 | |
Number of I/O | 192 | |
Number of Gates | 13000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 225-PBGA (27x27) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XC4000(E, X) Series |
Environmental Information | |
PCN Obsolescence/ EOL | XC4000E,XLA,1700L,E,EL,17S00,XL Families 28/Jul/2010 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 1 |