XC9572-7PC84C

XC4006E-2PC84C

Digi-Key Part Number
XC4006E-2PC84C-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC4006E-2PC84C
Supplier
Description
IC FPGA 61 I/O 84PLCC
Detailed Description
series Field Programmable Gate Array (FPGA) IC 61 8192 608 84-LCC (J-Lead)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
84-LCC (J-Lead)
Supplier Device Package
84-PLCC (29.31x29.31)
Number of LABs/CLBs
256
Number of Logic Elements/Cells
608
Total RAM Bits
8192
Number of I/O
61
Number of Gates
6000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package15