cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4003E-4PG120I

Digi-Key Part Number
XC4003E-4PG120I-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC4003E-4PG120I
Supplier
Description
IC FPGA 80 I/O 120CPGA
Detailed Description
series Field Programmable Gate Array (FPGA) IC 80 3200 238 120-BCPGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Obsolete
Number of LABs/CLBs
100
Number of Logic Elements/Cells
238
Total RAM Bits
3200
Number of I/O
80
Number of Gates
3000
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
120-BCPGA
Supplier Device Package
120-CPGA (34.54x34.54)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package24