676-FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3SD3400A-4FG676C

Digi-Key Part Number
XC3SD3400A-4FG676C-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC3SD3400A-4FG676C
Supplier
Description
IC FPGA 469 I/O 676FCBGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 469 2322432 53712 676-BGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
5968
Number of Logic Elements/Cells
53712
Total RAM Bits
2322432
Number of I/O
469
Number of Gates
3400000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
676-BGA
Supplier Device Package
676-FBGA (27x27)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
40$194.31675$7,772.67
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.