PK071-320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S400A-5FG320C

Digi-Key Part Number
XC3S400A-5FG320C-ND
Manufacturer
Manufacturer Product Number
XC3S400A-5FG320C
Description
IC FPGA 251 I/O 320FBGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 251 368640 8064 320-BGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AMD Xilinx
Series
Package
Tray
Product Status
Active
Number of LABs/CLBs
896
Number of Logic Elements/Cells
8064
Total RAM Bits
368640
Number of I/O
251
Number of Gates
400000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
320-BGA
Supplier Device Package
320-FBGA (19x19)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
84$73.14667$6,144.32
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.