CAD | USD

Obsolete item.
456-FBGA
XC2V500-5FG456I
Digi-Key Part Number
XC2V500-5FG456I-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC2V500-5FG456I
Supplier
Description
IC FPGA 264 I/O 456FBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
456-BBGA
Supplier Device Package
456-FBGA (23x23)
Number of LABs/CLBs
768
Total RAM Bits
589824
Number of I/O
264
Number of Gates
500000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Additional Resources
AttributeDescription
Standard Package60