XQ2V3000-4BG728N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2V3000-5BG728I

Digi-Key Part Number
XC2V3000-5BG728I-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC2V3000-5BG728I
Supplier
Description
IC FPGA 516 I/O 728MBGA
Detailed Description
series Field Programmable Gate Array (FPGA) IC 516 1769472 728-BBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Obsolete
Number of LABs/CLBs
3584
Total RAM Bits
1769472
Number of I/O
516
Number of Gates
3000000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
728-BBGA
Supplier Device Package
728-MBGA (35x35)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A001A7A
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package24