cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2V250-5CSG144C

Digi-Key Part Number
XC2V250-5CSG144C-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC2V250-5CSG144C
Supplier
Description
IC FPGA 92 I/O 144CSBGA
Detailed Description
series Field Programmable Gate Array (FPGA) IC 92 442368 144-TFBGA, CSPBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Obsolete
Number of LABs/CLBs
384
Total RAM Bits
442368
Number of I/O
92
Number of Gates
250000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
144-TFBGA, CSPBGA
Supplier Device Package
144-LCSBGA (12x12)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A001A7B
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package198