676-FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2V2000-4FG676I

Digi-Key Part Number
XC2V2000-4FG676I-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC2V2000-4FG676I
Supplier
Description
IC FPGA 456 I/O 676FCBGA
Detailed Description
series Field Programmable Gate Array (FPGA) IC 456 1032192 676-BGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Obsolete
Number of LABs/CLBs
2688
Total RAM Bits
1032192
Number of I/O
456
Number of Gates
2000000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
676-BGA
Supplier Device Package
676-FBGA (27x27)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package40