484-FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAZU3EG-1SBVA484Q

Digi-Key Part Number
XAZU3EG-1SBVA484Q-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XAZU3EG-1SBVA484Q
Supplier
Description
XAZU3EG-1SBVA484Q
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Quad ARM® Cortex®-A9 MPCore™ with CoreSight™, Dual ARM® Cortex®-R5 MPCore™ with CoreSight™ System On Chip (SOC) IC series Zynq®UltraScale+™ FPGA, 154K+ Logic Cells 500MHz, 1.2GHz 484-FCBGA (19x19)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Quad ARM® Cortex®-A9 MPCore™ with CoreSight™, Dual ARM® Cortex®-R5 MPCore™ with CoreSight™
Flash Size
-
RAM Size
1.8MB
Peripherals
DMA, WDT
Connectivity
CANbus, I²C, SPI, UART/USART, USB
Speed
500MHz, 1.2GHz
Primary Attributes
Zynq®UltraScale+™ FPGA, 154K+ Logic Cells
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
484-BFBGA, FCBGA
Supplier Device Package
484-FCBGA (19x19)
Number of I/O
128
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCN5A002A4
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$1,358.16000$1,358.16
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1