484-BBGA

XA3S1600E-4FGG484I

Digi-Key Part Number
XA3S1600E-4FGG484I-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XA3S1600E-4FGG484I
Supplier
Description
IC FPGA 376 I/O 484FBGA
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 376 663552 33192 484-BBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
3688
Number of Logic Elements/Cells
33192
Total RAM Bits
663552
Number of I/O
376
Number of Gates
1600000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
484-BBGA
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
60$197.69367$11,861.62
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.