cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF-EDK-FL

Digi-Key Part Number
EF-EDK-FL-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
EF-EDK-FL
Supplier
Description
EDK EMBED FLOATING ONLY-NOT ISE
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Integrated Development Environment (IDE) - Floating Node Xilinx - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Integrated Development Environment (IDE)
Applications
-
Edition
-
License Length
-
License - User Details
Floating Node
Operating System
-
For Use With/Related Products
Xilinx
Media Delivery Type
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5D992B
HTSUS8523.49.2020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$906.81000$906.81
Additional Resources
AttributeDescription
Standard Package1