License
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF-DI-PCI32-SP-PROJ

Digi-Key Part Number
EF-DI-PCI32-SP-PROJ-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
EF-DI-PCI32-SP-PROJ
Supplier
Description
LICENSE 32B INITIATR/TARGET PCI
Detailed Description
License 1 Year Project Xilinx - Electronically Delivered
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Electronic Delivery
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
1 Year
License - User Details
Project
Operating System
-
For Use With/Related Products
Xilinx
Media Delivery Type
Electronically Delivered
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCN3D991
HTSUS0000.00.0000
All prices are in CAD
Electronic Delivery
QtyUnit PriceExt Price
1$3,275.25000$3,275.25
Additional Resources
AttributeDescription
Standard Package1