cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7Z010-1CL225I

Digi-Key Part Number
122-XC7Z010-1CL225I-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC7Z010-1CL225I
Supplier
Description
IC FPGA SOC ZYNQ7 225BGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC series Artix™-7 FPGA, 28K Logic Cells 667MHz 225-CSPBGA (13x13)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA
Connectivity
CANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
667MHz
Primary Attributes
Artix™-7 FPGA, 28K Logic Cells
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
225-LFBGA, CSPBGA
Supplier Device Package
225-CSPBGA (13x13)
Number of I/O
84
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
All prices are in CAD
Tray
QtyUnit PriceExt Price
160$121.01913$19,363.06
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names122-XC7Z010-1CL225I
Standard Package160