



74404084010 | |
|---|---|
DigiKey Part Number | 732-5558-2-ND - Tape & Reel (TR) 732-5558-1-ND - Cut Tape (CT) 732-5558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404084010 |
Description | FIXED IND 1UH 6.3A 8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 6.3 A 8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404084010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 127MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 8040 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 50 | $1.91620 | $95.81 |
| 250 | $1.80180 | $450.45 |
| 500 | $1.61272 | $806.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.19405 | $1,194.05 |


