CAD | USD

0805(2012)
742792005
Digi-Key Product Number
732-4634-2-ND
732-4634-1-ND
732-4634-6-ND
ManufacturerWürth Elektronik
Manufacturer Product Number742792005
DescriptionFERRITE BEAD 5 OHM 0805 1LN
Manufacturer Standard Lead Time10 Weeks
Detailed Description5 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 700mA 70mOhm
Product Attributes
TypeDescriptionSelect
Category
Mfr
Würth Elektronik
SeriesWE-CBF
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
70mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043"" (1.10mm)
Size / Dimension
0.079"" L x 0.047"" W (2.00mm x 1.20mm)
Number of Lines
1
Impedance @ Frequency
5 Ohms @ 100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,524 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.30000$0.30
50$0.29580$14.79
100$0.27170$27.17
500$0.25958$129.79
1,000$0.24902$249.02
2,000$0.23695$473.90
Additional Resources
AttributeDescription
Other Names732-4634-2
Standard Package4,000