W2CF016G1XA-S41MC2-004.C2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ATP Electronics, Inc.
In Stock: 8
Unit Price: $106.88000
Datasheet
W2CF016G1XA-S41MC2-004.C2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2CF016G1XA-S41MC2-004.C2

DigiKey Part Number
385-1096-ND
Manufacturer
Manufacturer Product Number
W2CF016G1XA-S41MC2-004.C2
Description
MEM CARD COMPACTFLASH 16GB MLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 16GB MLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wintec Industries
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
CompactFlash®
Memory Size
16GB
Speed
-
Technology
MLC
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes