773 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77304

Digi-Key Part Number
77304-ND
Manufacturer
Manufacturer Product Number
77304
Description
SOCKET EXTERNAL TORX E4 1.00"
Detailed Description
Socket External Torx® E4 1.00" (25.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
-
Package
Bulk
Product Status
Obsolete
Tool Type
Socket
Tip Type
External Torx®
Size
E4
Drive Size
1/4"
Length
1.00" (25.4mm)
Features
-
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8204.20.0000
Additional Resources
AttributeDescription
Standard Package1