CAD | USD

765xx_series
76593
Digi-Key Part Number
431-76593-ND
Manufacturer
Wiha
Manufacturer Product Number
76593
Supplier
Description
IMPACT POWER BIT SQUARE #2 - 250
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
#2 Bit, Power 1/4" Drive 1.90" (48.3mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
-
Part Status
Active
Tool Type
Bit, Power
Tip - Type
Tip - Size
#2
Drive Size
1/4
Length - Overall
1.90"" (48.3mm)
Features
Impact Resistant
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names431-76593
Standard Package1