74768
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74768

Digi-Key Part Number
74768-ND
Manufacturer
Manufacturer Product Number
74768
Description
TORX ALIGN POWER BIT T27 X 50MM
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
T27 Torx® Bit, Power 1/4" Drive 2.00" (50.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
-
Package
Bulk
Product Status
Active
Tool Type
Bit, Power
Tip Type
Torx®
Tip Size
T27
Drive Size
1/4"
Length - Overall
2.00" (50.8mm)
Features
Anti-Cam Out, Ball End, Impact Resistant
Quantity
2
Weight
0.06 lb (27.22 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8205.40.0000
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
3$12.99333$38.98
Additional Resources
AttributeDescription
Standard Package1