cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72716

Digi-Key Part Number
72716W-ND
Manufacturer
Manufacturer Product Number
72716
Description
727 TBIT HEX 4.0X25MM 5PK
Detailed Description
4mm Hex Bit, Insert 1/4" Drive 0.984" (25.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
-
Package
Bulk
Product Status
Obsolete
Tool Type
Bit, Insert
Tip Type
Hex
Tip Size
4mm
Drive Size
1/4"
Length - Overall
0.984" (25.00mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8207.90.7585
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names72716W
Standard Package1