PHILLIPS LONG INSERT BIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71165

Digi-Key Part Number
71165-ND
Manufacturer
Manufacturer Product Number
71165
Description
PHILLIPS LONG INSERT BIT #1 X 50
Detailed Description
#1 Phillips Bit, Insert 1/4" Drive 2.00" (50.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
-
Package
Bulk
Product Status
Obsolete
Tool Type
Bit, Insert
Tip Type
Phillips
Tip Size
#1
Drive Size
1/4"
Length - Overall
2.00" (50.8mm)
Features
Impact Resistant
Quantity
2
Weight
0.06 lb (27.22 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8207.90.7585
Additional Resources
AttributeDescription
Standard Package1