cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47521

Digi-Key Part Number
47521-ND
Manufacturer
Manufacturer Product Number
47521
Description
WRENCH BOX END 7/16"X1/2" 8.50"
Detailed Description
Box End Wrench 7/16" x 1/2" 8.50" (216.0mm) Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
-
Package
Box
Product Status
Obsolete
Tool Type
Box End
End - Size
7/16" x 1/2"
Features
Angled 70°, Satin Chrome Finish
Length
8.50" (216.0mm)
Weight
0.24 lb (108.86 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8204.11.0030
Additional Resources
AttributeDescription
Standard Package1