33708
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33708

Digi-Key Part Number
431-33708-ND
Manufacturer
Wiha
Manufacturer Product Number
33708
Supplier
Description
3/8" DRIVE SOCKET, 12 POINT, 1/4
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Socket 12 Point Socket - 1/4" -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
12 Point Socket
Size
1/4"
Drive Size
3/8"
Length
-
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$8.17000$8.17
Additional Resources
AttributeDescription
Other Names431-33708
Standard Package1