CAD | USD

30939

30939

Digi-Key Part Number
30939-ND
Manufacturer
Wiha
Manufacturer Product Number
30939
Supplier
Description
CUTTER TIP STRAIGHT 7.87"
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Tip (End) Cutter Straight 7.87" (200.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
-
Package
Bulk
Part Status
Active
Type
Tip (End)
Shape
Straight
Cut Edge
-
Length - Overall
7.87"" (200.0mm)
Features
Ergonomic, Soft Grips
Capacity
-
Weight
0.54 lb (244.94 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.30.0000
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package1