CAD | USD

30317

30317

Digi-Key Part Number
431-30317-ND
Manufacturer
Wiha
Manufacturer Product Number
30317
Supplier
Description
COMBINATION RATCHET WRENCH 17MM
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Combination, Ratcheting Wrench 17mm 9.06" (230.0mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
-
Package
Bulk
Part Status
Active
Tool Type
Combination, Ratcheting
End - Size
17mm
Features
Angled 15°, Offset
Length
9.06" (230.0mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1$59.06000$59.06
Additional Resources
AttributeDescription
Other Names431-30317
Standard Package1