CAD | USD

29250
29250
Digi-Key Part Number
29250-ND
Manufacturer
Wiha
Manufacturer Product Number
29250
Supplier
Description
CUTTER TIP STRAIGHT 10"
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Tip (End) Cutter Straight 10.00" (254.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
-
Part Status
Active
Type
Tip (End)
Shape
Straight
Cut Edge
-
Length - Overall
10.00"" (254.0mm)
Features
Insulated to 1000V, Soft Grips
Capacity
7/8"" Dia
Weight
1.1 lbs (499 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1