28827
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28827

Digi-Key Part Number
28827-ND
Manufacturer
Wiha
Manufacturer Product Number
28827
Supplier
Description
BLADE TORX T7 6.89"
Detailed Description
T7 Torx® Blade 5/32" Drive 6.89" (175.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
Package
Box
Part Status
Obsolete
Tool Type
Blade
Tip Type
Torx®
Tip Size
T7
Drive Size
5/32"
Length - Overall
6.89" (175.0mm)
Features
8 in-lbs (0.9Nm) Torque, Chrome Finish, ESD Safe
Quantity
1
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8205.40.0000
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
28563Wiha2431-1825-ND$12.96000Similar