cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28809

Digi-Key Part Number
28809-ND
Manufacturer
Wiha
Manufacturer Product Number
28809
Supplier
Description
BLADE SLOTTED 4MM 6.89"
Detailed Description
4mm Slotted Blade 5/32" Drive 6.89" (175.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
Package
Box
Part Status
Obsolete
Tool Type
Blade
Tip Type
Slotted
Tip Size
4mm
Drive Size
5/32"
Length - Overall
6.89" (175.0mm)
Features
22.1 in-lbs (2.5Nm) Torque, Chrome Finish, ESD Safe
Quantity
1
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8205.40.0000
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
28539Wiha26431-1448-ND$12.96000Similar