28592
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28592

Digi-Key Part Number
431-1047-ND
Manufacturer
Wiha
Manufacturer Product Number
28592
Supplier
Description
BIT SET ASSORT W/CASE 24PC
Detailed Description
Hex, Phillips, Slotted, Torx® Bit Set 24 Pieces
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
Package
Bulk
Part Status
Obsolete
Type
Bit Set
Tip Type
Hex, Phillips, Slotted, Torx®
Includes
Adjustment Tool, Bit Holder, Handle, Metal Case
Features
7.5 ~ 20 in-lbs (0.8 ~ 2.3Nm) Torque, Ergonomic, ESD Safe
Weight
1.3 lbs (589.7 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8207.90.7585
Additional Resources
AttributeDescription
Other Names431-1047
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
28890Wiha4431-1307-ND$325.67000Similar