cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28526

Digi-Key Part Number
28526-ND
Manufacturer
Wiha
Manufacturer Product Number
28526
Supplier
Description
HANDLE TORQUE 4.96" - 5.16"
Detailed Description
- - Handle, Torque - Drive 4.96" ~ 5.16" (126.0mm ~ 131.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
Package
Box
Part Status
Obsolete
Tool Type
Handle, Torque
Tip Type
-
Tip Size
-
Drive Size
-
Length - Overall
4.96" ~ 5.16" (126.0mm ~ 131.0mm)
Features
7.5 ~ 20 in-lbs (0.8 ~ 2.3Nm) Torque, Ergonomic, ESD Safe
Quantity
1
Weight
0.42 lb (190.51 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9031.80.8085
Additional Resources
AttributeDescription
Standard Package1