234xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23437

Digi-Key Part Number
23437-ND
Manufacturer
Manufacturer Product Number
23437
Description
PUNCH PIN HEAVY DUTY 18MM
Detailed Description
Parallel Pin Punch 0.71" (18.0mm) DIA X 7.87" (200.0mm) Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
-
Package
Box
Product Status
Obsolete
Type
Parallel Pin Punch
Tip Diameter
0.71" (18.0mm)
Shaft Diameter
0.79" (20.0mm)
Length
7.87" (200.0mm)
Weight
0.95 lb (430.91 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.40.6000
Additional Resources
AttributeDescription
Standard Package1