12491
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12491

Digi-Key Part Number
12491-ND
Manufacturer
Manufacturer Product Number
12491
Description
PUNCH CENTER 3PC SET 4,5 & 6MM
Detailed Description
Center Punch, Set of 3 Assorted DIA X Assorted Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
-
Package
Box
Product Status
Obsolete
Type
Center Punch, Set of 3
Tip Diameter
Assorted
Shaft Diameter
Assorted
Length
Assorted
Weight
0.69 lb (312.98 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8203.40.6000
Additional Resources
AttributeDescription
Standard Package1