
97589057 | |
|---|---|
DigiKey Part Number | 2582-97589057-ND |
Manufacturer | |
Manufacturer Product Number | 97589057 |
Description | ADHESIVE STICKER "BETRIEB" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | German | |
Applications | Facility | |
Application Specifics | Assorted | |
Arrangement | Text Only | |
Legend (Text) | Betrieb | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Green | |
Color - Legend | Black | |
Length | - | |
Width | - | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | - | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Round | |
Features | Reflective | |
Ratings | ATEX, CCC, CN, DNV, EAC, FCC, UL | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $36.53200 | $182.66 |

