
97584080 | |
|---|---|
DigiKey Part Number | 2582-97584080-ND |
Manufacturer | |
Manufacturer Product Number | 97584080 |
Description | TUBE D25MM 800MM LONG SR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Tube Not Included Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 97584080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tube | |
Lamp Type | Not Included | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Non-Audible | |
Voltage - Supply | - | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $61.50000 | $184.50 |

