
97584058 | |
|---|---|
DigiKey Part Number | 2582-97584058-ND |
Manufacturer | |
Manufacturer Product Number | 97584058 |
Description | INFO TRANSPARENCY "8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Labeling Panel Not Included Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Labeling Panel | |
Lamp Type | Not Included | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Non-Audible | |
Voltage - Supply | - | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | $16.74455 | $184.19 |

